
United Chemi-Con's KMM450VN271M25X60T2 is an aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 450V and is designed for snap-in mounting. The capacitor is available in a bulk packaging with 200 units per package and is not RoHS compliant. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KMM450VN271M25X60T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMM450VN271M25X60T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
