This 270uF aluminum electrolytic capacitor has a voltage rating of 450V and operates within a temperature range of -25°C to 105°C. It features a diameter of 35mm and a length of 35mm, with a lead pitch of 12.7mm. The capacitor is available in a package quantity of 200 and is designed for snap-in mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |