United Chemi-Con's KMY10VB472M16X25LL is a 4700uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a radial termination style and through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1850mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 7000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |