United Chemi-Con's KRF25VB682M30X25LL is a 6800uF aluminum electrolytic capacitor with a 25VDC rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a radial termination style and a 15mm terminal pitch. It has a lifetime of 1000 hours and a leakage current of 3000 microamps at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1710mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 1000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |