Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 5010mA 2000h 85°C
United Chemi-Con KRG10VB220MJ09 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1700mA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KRG10VB220MJ09 to view detailed technical specifications.
No datasheet is available for this part.