Cap Aluminum Lytic 22uF 50V 20% (5 X 9mm) Radial 2mm 9.041 Ohm 61mA 1000h 105°C Bulk
United Chemi-Con KRG50VB22RM5X9LL technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 9.041Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 61mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.