
This 3.3uF ceramic capacitor features a 100V voltage rating and 20% tolerance. It has a radial package with a 4.5mm depth and 9mm height, seated height of 0.354inch, and lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is available on tape and reel. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
United Chemi-Con KTD101B335M55A0T00 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | X7R |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTD |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTD101B335M55A0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
