The KTD250B156M55A0T00 is a 15uF multilayer ceramic capacitor from United Chemi-Con with a 25V voltage rating and 20% tolerance. It features a radial package with a 4.5mm depth, 9mm height, and 0.295inch length. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 2000 units per package.
United Chemi-Con KTD250B156M55A0T00 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | X7R |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTD |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTD250B156M55A0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.