Cap Ceramic 2.2uF 50V X7R 20% Radial 5mm 125°C Low ESR Automotive T/R
United Chemi-Con KTD500B225M32A0T00 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 3.5mm |
| Dielectric | X7R |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTD |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTD500B225M32A0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.