This 33uF X7R ceramic capacitor is rated for 25V with a 20% tolerance. It features a surface mount package type and is suitable for operating temperatures between -55°C and 125°C. The capacitor is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTJ250B336M55BFT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con KTJ250B336M55BFT00 technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Lead/Base Style | J-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KTJ, NTJ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTJ250B336M55BFT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.