This 2.2uF X7R ceramic capacitor is designed for surface mount applications and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and is compliant with RoHS regulations. The capacitor has a voltage rating of 250V and a tolerance of 20%. It is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con KTJ251B225M55BFT00 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Lead/Base Style | J-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KTJ, NTJ |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |