Cap Ceramic 3.3uF 250V X7R 20% Pad 2 Stacked 125°C Low ESR
Checking distributor stock and pricing after the page loads.
United Chemi-Con KTJ251B335M76BFB00 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 8.5(Max)mm |