The United Chemi-Con KTS101B155K32N0T00 is a multilayer ceramic capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has a voltage rating of 100V and is packaged in a 1210 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 1600 per reel.
United Chemi-Con KTS101B155K32N0T00 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1210 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS101B155K32N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.