Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1812 125°C Automotive T/R
United Chemi-Con KTS101B225M43N0T00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | NTS |
| Height | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con KTS101B225M43N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.