The United Chemi-Con KTS101B475M43E0T00 is a 4.7uF multilayer ceramic capacitor with a voltage rating of 100V and a tolerance of 20%. It is available in a 1812 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 800.
United Chemi-Con KTS101B475M43E0T00 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1812 |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS101B475M43E0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
