The NTS series ceramic capacitor from United Chemi-Con features a capacitance of 680nF with a tolerance of 20% and a voltage rating of 100V. It is available in a 1206 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
United Chemi-Con KTS101B684M31N0T00 technical specifications.
| Capacitance | 680nF |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS101B684M31N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.