
This is a surface mount ceramic capacitor with a capacitance of 1uF and a voltage rating of 25V. It has a tolerance of 20% and is made with a X7R dielectric material. The capacitor is packaged in a 1206 case and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTS250B105M31N0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS250B105M31N0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
