
Cap Ceramic 1.5uF 25V X7R 20% Pad SMD 1206 125°C Automotive
United Chemi-Con KTS250B155M31N0T00 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS250B155M31N0T00 to view detailed technical specifications.
No datasheet is available for this part.