
United Chemi-Con's KTS250B226M55N0T00 is a 22uF ceramic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2220 case, measuring 5mm in depth, 2.8mm in height, and 0.197inch in width. It is RoHS compliant and suitable for surface mount applications.
United Chemi-Con KTS250B226M55N0T00 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS250B226M55N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
