This 33uF ceramic capacitor features a 25V voltage rating and X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2220 case and is surface mountable. It is RoHS compliant and available in quantities of 800 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTS250B336M55N0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 3mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | SMD/SMT |
| Thickness | 0.118inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS250B336M55N0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
