Cap Ceramic 33uF 25V X5R 20% Pad SMD 2220 85°C Automotive T/R
United Chemi-Con KTS250C336M55N0T00 technical specifications.
| Capacitance | 33uF |
| Package/Case | 2220 |
| Dielectric | X7R |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS250C336M55N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.