
This 100nF ceramic capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a 1206 package and is designed for surface mount applications. Operating temperature range is from -55°C to 125°C. The capacitor is lead free and RoHS compliant.
United Chemi-Con KTS251B104M31N0T00 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS251B104M31N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
