
Cap Ceramic 0.15uF 250V X7R 10% Pad SMD 1210 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 0.098inch |
| RoHS | Compliant |