
The United Chemi-Con KTS251B155M55N0T00 is a multilayer ceramic capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has a voltage rating of 250V and is designed for surface mount applications. The capacitor is packaged in a 2220 case and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTS251B155M55N0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NTS |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS251B155M55N0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.