
The KTS251B224M32N0T00 is a multilayer ceramic capacitor with a capacitance of 220nF and a tolerance of 20%. It has a voltage rating of 250V and is packaged in a 1210 case. The capacitor is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | 1210 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.102inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
