The United Chemi-Con KTS251B474M43N0T00 is a 250V ceramic capacitor with a capacitance of 0.47uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.2mm in width, 4.5mm in length, and 2.8mm in height. It is a multilayer ceramic capacitor with a 1812 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTS251B474M43N0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | NTS |
| Height | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con KTS251B474M43N0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.