This 10uF ceramic capacitor features a 50V X7R dielectric and is packaged in a 2220 5mm x 2.8mm case. It has a tolerance of 20% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
United Chemi-Con KTS500B106M55N0T00 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS500B106M55N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.