
This 4.7uF multilayer ceramic capacitor from United Chemi-Con has a voltage rating of 50V and a temperature range of -55°C to 125°C. It is RoHS compliant and features a surface mount package type 1812. The capacitor has a tolerance of 20% and a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTS500B475M43N0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS500B475M43N0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
