Ind Choke 1mH 10KHz 2A Toroid
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con LACM002102G6-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 16 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 2 |
| Series | CM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LACM002102G6-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.