United Chemi-Con's LACM003192JRHH00 is a general purpose inductor with a nominal inductance of 1900uH and a maximum operating temperature range of -40 to 130 degrees Celsius. It features a through-hole package with a length of 27mm and a rated current of 3A. The inductor has a DC resistance of 0.29Ohm and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 27 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 3 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |