United Chemi-Con's LACM005102JRHB00 is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 28 and a tolerance of 25. The inductor is rated for a maximum current of 5 amps and has a DC resistance of 0.15 ohms. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 28 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 5 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |