This general purpose inductor from United Chemi-Con features a nominal inductance of 1000uH and a maximum rated current of 5A. It operates within a temperature range of -40 to 130 degrees Celsius. The inductor is designed for through-hole mounting and is part of the CMJ series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 28 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 5 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |