The LACM005102JRHV0E is a through-hole general purpose inductor from United Chemi-Con with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 28mm and a tolerance of 25. The inductor has a nominal inductance of 1000uH and a DC resistance of 0.15 ohms. It is rated for a maximum current of 5A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 28 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 5 |
| Series | CMJ |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |