Ind Choke 510uH 10KHz 8A Toroid
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 29.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 510 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.077 |
| Rated Current-Max | 8 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |