The LACM008511JRHV00 is a general purpose inductor from United Chemi-Con with a nominal inductance of 510uH and a maximum operating temperature of 130 degrees Celsius. It is designed for through-hole mounting and has a maximum rated current of 8A. The inductor has a DC resistance of 0.077 ohms and is part of the CMJ series. It is suitable for use in a variety of applications where a general purpose inductor is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 29.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 510 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.077 |
| Rated Current-Max | 8 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |