United Chemi-Con's LACM010261JRHH00 is a general purpose inductor with a nominal inductance of 260uH and a maximum rated current of 10A. It operates within a temperature range of -40 to 130 degrees Celsius. The inductor is designed for through-hole mounting and has a package length of 28mm. It is part of the CMJ series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 28 |
| Tolerance | 25 |
| Inductance-Nom (L) | 260 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 10 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |