The CMJ Series General Purpose Inductor is a through-hole fixed inductor from United Chemi-Con. It features a nominal inductance of 130uH, a maximum DC resistance of 0.02 ohms, and a maximum rated current of 15A. The inductor operates within a temperature range of -40 to 130 degrees Celsius. It is designed for general purpose applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 29.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 130 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 15 |
| Series | CMJ |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |