Ind Choke 140uH 10KHz 20A Toroid
United Chemi-Con LACM020141GQ-V00 technical specifications.
| Technology | Toroid |
| Inductance | 140uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 20A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.