Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 20 |
| Tolerance | 25 |
| Inductance-Nom (L) | 20 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 25 |
| Series | CM |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |