The LACM030320JRHD00 is a general purpose inductor from United Chemi-Con with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 29.5mm and a tolerance of 25%. The inductor has a nominal inductance of 32uH and a DC resistance of 0.006 ohms. It is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 29.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 32 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 30 |
| Series | CMJ |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |