Ind Choke 9uH 200KHz 30A Toroid
Checking distributor stock and pricing after the page loads.
| Technology | Toroid |
| Inductance | 9uH |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 30A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |