Amorphous Choke Toroid 1200uH/700uH 25% 200KHz 2A 150mOhm DCR RDL Automotive
United Chemi-Con LBTM002701N6-V0E technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 16.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 2 |
| Series | TM |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LBTM002701N6-V0E to view detailed technical specifications.
No datasheet is available for this part.