The LBTM005101NP-V00 is a general purpose inductor with a nominal inductance of 100uH and a maximum operating temperature range of -40 to 130 degrees Celsius. It has a rated current of 5A and a DC resistance of 0.029 ohms. The inductor is designed for through-hole mounting and has a package length of 16.5mm. It is manufactured by United Chemi-Con.
United Chemi-Con LBTM005101NP-V00 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 16.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.029 |
| Rated Current-Max | 5 |
| Series | TM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.