This general purpose inductor from United Chemi-Con features a nominal inductance of 45uH and a maximum rated current of 8A. The device operates within a temperature range of -40 to 130 degrees Celsius. The inductor is designed for through-hole mounting and is part of the TM series.
United Chemi-Con LBTM008450N6-V00 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 17 |
| Tolerance | 25 |
| Inductance-Nom (L) | 45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 8 |
| Series | TM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LBTM008450N6-V00 to view detailed technical specifications.
No datasheet is available for this part.