Amorphous Choke Toroid 2.8mH 100KHz 25A 5mOhm DCR Pin Automotive
Sign in to ask questions about the United Chemi-Con LDFM025282MGQH0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con LDFM025282MGQH0E technical specifications.
| DC Current | 25A |
| DC Resistance (DCR) | 5mR |
| Depth | 65mm |
| Inductance | 2800uH |
| Lead/Base Style | Pin |
| Length | 65mm |
| Military Standard | Not |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LDFM025282MGQH0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.