The LPT251510N is a through-hole mounted amorphous choke with a toroid technology and 25% tolerance. It has an inductance of 0.253uH (OCL) and 0.12uH, with a test frequency of 200KHz. The choke is available in a radial lead style with a product length of 29.7, depth of 12.5, and height of 12.3. It operates within a temperature range of -40 to 130 degrees Celsius.
United Chemi-Con LPT251510N technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 0.253u(OCL)/0.12uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Lead Style | Radial |
| Product Length | 29.7mm |
| Product Depth | 12.5mm |
| Height | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for United Chemi-Con LPT251510N to view detailed technical specifications.
No datasheet is available for this part.