Cap Aluminum Lytic 47000uF 10V 20% (35 X 50mm) Snap-In 0.021 Ohm 4620mA 5000h 105°C Bulk
United Chemi-Con LXG10VN473M35X50T4 technical specifications.
| Capacitance | 47000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.021Ohm |
| Ripple Current | 4620mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.023@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXG10VN473M35X50T4 to view detailed technical specifications.
No datasheet is available for this part.