This 15000uF electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features a standard ESR of 0.033 and a maximum impedance of 0.035 ohms at 20°C and 30kHz. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -40°C and 105°C and has a lifetime of 5000 hours.
United Chemi-Con LXG25VS153M30X40T2 technical specifications.
| Capacitance | 15000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.033Ohm |
| Ripple Current | 3130mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.035@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXG25VS153M30X40T2 to view detailed technical specifications.
No datasheet is available for this part.