This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 35VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a maximum impedance of 0.05 ohms at 20°C and 30kHz. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.061Ohm |
| Ripple Current | 2260mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.05@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |