Cap Aluminum Lytic 1200uF 80V 20% (30 X 25mm) Solder Pin 0.207 Ohm 1410mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.207Ohm |
| Ripple Current | 1410mA |
| Leakage Current | 1920@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.08@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |